
International Rectifier IPS041LTR technical specifications.
| Package/Case | SOT-223 |
| Drain to Source Resistance | 500mR |
| Fall Time | 1.5us |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 370mR |
| On-state Resistance-Max | 500MR |
| Output Current | 750mA |
| Output Current per Channel | 750mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rated Current-Max | 750mA |
| RoHS Compliant | No |
| Supply Current | 750mA |
| Turn-Off Delay Time | 2.5us |
| Turn-On Delay Time | 0.5us |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS041LTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
