
Power Switch ICs - Power Distribution INT PWR Low Side 13mOhms 36V 85A
Checking distributor stock and pricing after the page loads.
International Rectifier IPS1011RTRLPBF technical specifications.
| Package/Case | DPAK |
| Clamping Voltage-Max | 36V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 85A |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 10mR |
| On-state Resistance-Max | 13MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 85A |
| Output Current per Channel | 6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 18A |
| RoHS Compliant | Yes |
| RoHS | Compliant |