
INTERNATIONAL RECTIFIER IPS1021RPBF Intelligent Power Switch, Single Low Side, 1 Output, 5.5V, TO-263-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IPS1021RPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IPS1021RPBF technical specifications.
| Package/Case | DPAK |
| Clamping Voltage-Max | 36kV |
| Continuous Drain Current (ID) | 6A |
| Current | 4.3A |
| Fall Time | 30us |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 20mR |
| On-state Resistance-Max | 25MR |
| Output Current | 4.3A |
| Output Voltage | 28V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rated Current-Max | 13.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS1021RPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
