
The IPS1031SPBF is a surface mount power MOSFET from International Rectifier, packaged in a D2PAK case. It has a maximum operating temperature range of -40°C to 150°C and is rated for a maximum output current of 18A. The device has a maximum power dissipation of 3.1W and is supplied with a maximum voltage of 5.5V. It is RoHS compliant and available in a packaging quantity of 50 units.
International Rectifier IPS1031SPBF technical specifications.
| Package/Case | D2PAK |
| Fall Time | 15us |
| Height | 4.83mm |
| Input Current | 32uA |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 3.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| On-state Resistance-Max | 50MR |
| Output Current | 18A |
| Output Current per Channel | 3.3A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rated Current-Max | 4A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS1031SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
