
The IPS1031STRRPBF is a surface mount power MOSFET from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 3.1W and an on-state resistance of 40mΩ. The device is packaged in a D2PAK package and is available in a tape and reel packaging format with 800 units per package. The MOSFET is rated for a maximum current of 4A and an operating supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
International Rectifier IPS1031STRRPBF technical specifications.
| Package/Case | D2PAK |
| Current | 3.3A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 40mR |
| On-state Resistance-Max | 50MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 18A |
| Output Current per Channel | 3.3A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 4A |
| Voltage | 5.5V |
| Width | 11.3mm |
| RoHS | Compliant |
