
INTERNATIONAL RECTIFIER IPS1041LPBF Intelligent Power Switch, Low Side, Active Low, 1 Output, 5.5V, 1.95A, SOT-223-3
Checking distributor stock and pricing after the page loads.
International Rectifier IPS1041LPBF technical specifications.
| Package/Case | SOT-223 |
| Clamping Voltage | 39V |
| Continuous Drain Current (ID) | 1.95A |
| Current | 1.95A |
| Drain to Source Voltage (Vdss) | 36V |
| Dual Supply Voltage | 28V |
| Fall Time | 10us |
| Height | 1.7mm |
| Input Current | 32uA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Vgs | 1.7V |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| Output Current | 1.95A |
| Output Current per Channel | 1.95A |
| Output Voltage | 28V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 5.5V |
| Width | 3.7mm |
| RoHS | Compliant |
