IC IPS SW LOW SIDE 1CH SOT-223
International Rectifier IPS2041LTRPBF technical specifications.
| Package/Case | SOT-223 |
| Clamping Voltage-Max | 68V |
| Current | 1.4A |
| Height | 1.6mm |
| Length | 6.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| On-state Resistance-Max | 130MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.4A |
| Output Current per Channel | 1.4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rated Current-Max | 1.4A |
| RoHS Compliant | No |
| Voltage | 5.5V |
| Width | 7.3mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
