
The IPS2041RPBF is a surface mount diode from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a maximum output current of 5.5A. The diode is packaged in a DPAK case and is lead free. It is RoHS compliant and has a maximum power dissipation of 1W.
International Rectifier IPS2041RPBF technical specifications.
| Package/Case | DPAK |
| Clamping Voltage-Max | 68V |
| Current | 1.4A |
| Fall Time | 1.3us |
| Height | 2.39mm |
| Input Current | 40uA |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 100mR |
| On-state Resistance-Max | 130MR |
| Operating Supply Voltage | 60V |
| Output Current | 1.4A |
| Output Current per Channel | 1.4A |
| Output Voltage | 35V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rated Current-Max | 1.4A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 5.5V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS2041RPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
