
Power Switch Hi Side 3A 5-Pin(4+Tab) D2PAK
International Rectifier IPS511SPBF technical specifications.
| Package/Case | D2PAK |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 3A |
| Power Dissipation | 1.56W |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| RoHS | Compliant |
No datasheet is available for this part.
