The IPS512GTR from International Rectifier is a dual output power switch with a maximum operating temperature of 150°C and a maximum power dissipation of 1.5W. It is designed for surface mount applications and is available in tape and reel packaging. The device has a propagation delay of 15,000 nanoseconds and a supply current of 700 microamperes. Operating temperatures range from -40°C to 150°C.
International Rectifier IPS512GTR technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 15000ns |
| Radiation Hardening | No |
| Supply Current | 700uA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.