The IPS521 is a single channel power MOSFET with a TO-220-5 package and a maximum operating temperature of 150°C. It has a maximum output current of 10A and a maximum power dissipation of 40W. The device is rated for through hole mounting and has a minimum operating temperature of -40°C. The IPS521 is not RoHS compliant and contains lead, making it a non-lead free device.
Sign in to ask questions about the International Rectifier IPS521 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IPS521 technical specifications.
| Package/Case | TO-220-5 |
| Drain to Source Resistance | 80mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 55mR |
| On-state Resistance-Max | 80MR |
| Output Current per Channel | 2.2A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 2.2A |
| RoHS Compliant | No |
| Supply Current | 600uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS521 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.