
Power Switch Hi Side 1.6A 8-Pin SOIC T/R
Sign in to ask questions about the International Rectifier IPS521GTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IPS521GTR technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 100mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| On-state Resistance-Max | 100MR |
| Output Current | 1.6A |
| Output Current per Channel | 1.6A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Rated Current-Max | 1.6A |
| RoHS Compliant | No |
| Supply Current | 600uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IPS521GTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
