
The IPS521GTRPBF is a single output power switch from International Rectifier. It features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device is packaged in a surface mount SOIC package and is available in tape and reel packaging. With a maximum output current of 1.6A and a power dissipation of 1W, this switch is suitable for a variety of applications. The device has a low supply current of 600uA, making it an energy-efficient option.
International Rectifier IPS521GTRPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Supply Current | 600uA |
| RoHS | Compliant |
No datasheet is available for this part.
