The IPS521PBF is a TO-220AB through hole power MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a power dissipation of 40W and an output current of 2.2A. The device is RoHS compliant and has a supply current of 600uA.
International Rectifier IPS521PBF technical specifications.
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.2A |
| Power Dissipation | 40W |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| RoHS | Compliant |
No datasheet is available for this part.