The IPS521S is a single-channel power switch from International Rectifier, packaged in a TO-263-5 surface mount package. It operates over a temperature range of -40°C to 150°C and has a maximum on-state resistance of 80mR. The device is rated for a maximum output current of 1.9A and is available in a rail/tube packaging configuration with 50 units per package. The IPS521S is not RoHS compliant.
International Rectifier IPS521S technical specifications.
| Package/Case | TO-263-5 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 55mR |
| On-state Resistance-Max | 80MR |
| Output Current per Channel | 1.9A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rated Current-Max | 1.9A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.