Power Switch Hi Side 1.9A 5-Pin(4+Tab) D2PAK T/R
Sign in to ask questions about the International Rectifier IPS521STRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IPS521STRL technical specifications.
| Package/Case | D2PAK |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 600uA |
| Number of Outputs | 1 |
| Output Current | 1.9A |
| Packaging | Tape and Reel |
| Power Dissipation | 1.56W |
| Supply Current | 600uA |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IPS521STRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.