
The International Rectifier IPS6011STRRPBF is a single-channel power diode packaged in a D2PAK surface mount package. It has a maximum operating temperature range of -40°C to 150°C and is RoHS compliant. The diode can handle a maximum power dissipation of 3.1W and a maximum current of 6.3A. It has an on-state resistance of 11mΩ and a maximum clamping voltage of 39V.
Checking distributor stock and pricing after the page loads.
International Rectifier IPS6011STRRPBF technical specifications.
| Package/Case | D2PAK |
| Clamping Voltage-Max | 39V |
| Current | 6.3A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60A |
| Max Power Dissipation | 3.1W |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 11mR |
| On-state Resistance-Max | 14MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 6.3A |
| Output Current per Channel | 6.3A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rated Current-Max | 6.3A |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Voltage | 5.5V |
| Width | 11.3mm |
| RoHS | Compliant |
