The IPS6021RTRLPBF is a surface mount power MOSFET from International Rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 32A and a maximum power dissipation of 2.5W. The device is packaged in a DPAK package and is lead free. It measures 6.73mm in length and 7.49mm in width, with a height of 2.39mm.
Checking distributor stock and pricing after the page loads.
International Rectifier IPS6021RTRLPBF technical specifications.
| Package/Case | DPAK |
| Current | 3.9A |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32A |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 24mR |
| On-state Resistance-Max | 30MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 3.9A |
| Output Current per Channel | 3.9A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Rated Current-Max | 3.9A |
| Supply Current | 2.2mA |
| Voltage | 5.5V |
| Width | 7.49mm |
| RoHS | Compliant |