
Power Switch Hi Side 4.3A 5-Pin(4+Tab) D2PAK T/R
Checking distributor stock and pricing after the page loads.
International Rectifier IPS6021STRRPBF technical specifications.
| Package/Case | D2PAK |
| Current | 4.3A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 32A |
| Max Power Dissipation | 3.1W |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 24mR |
| On-state Resistance-Max | 30MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 3.9A |
| Output Current per Channel | 4.3A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rated Current-Max | 4.3A |
| Supply Current | 2.2mA |
| Voltage | 5.5V |
| Width | 11.33mm |
| RoHS | Compliant |
