International Rectifier IPS6041RPBF technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.3A |
| Fall Time | 3us |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Load Current | 220mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 110mR |
| Operating Supply Voltage | 28V |
| Output Current | 2.3A |
| Output Current per Channel | 2.3A |
| Output Voltage | 28V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS6041RPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.