Power Switch Hi Side 4A 28-Pin SOIC W T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current | 1.5A |
| Height | 2.32mm |
| Length | 18.1mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 3.8W |
| Max Supply Current | 2.2mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 110mR |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Current per Channel | 1.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Supply Current | 2.2mA |
| Voltage | 5.5V |
| Width | 7.6mm |
| RoHS | Compliant |