
The IPS7071GTRPBF is a single-channel power switch from International Rectifier, featuring a maximum operating voltage of 70V and a maximum output current of 1.5A. It is designed for surface mount applications and is packaged in a SOIC case. The device operates within a temperature range of -40°C to 150°C and is compliant with lead-free standards. The IPS7071GTRPBF has a propagation delay of 15,000 nanoseconds and a maximum power dissipation of 1.25W.
Checking distributor stock and pricing after the page loads.
International Rectifier IPS7071GTRPBF technical specifications.
| Package/Case | SOIC |
| Clamping Voltage-Max | 70V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| On-state Resistance-Max | 110MR |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Propagation Delay | 15000ns |
| Rated Current-Max | 1.5A |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| RoHS | Compliant |
