
International Rectifier IPS7081PBF technical specifications.
| Package/Case | TO-220-5 |
| Fall Time | 7.5us |
| Height | 9.02mm |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| On-State Resistance | 55mR |
| Output Current | 2.3A |
| Output Current per Channel | 2.3A |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Propagation Delay | 15000ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS7081PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.