
IC SWITCH IPS 1CH HI SIDE D2PAK
International Rectifier IPS7081STRLPBF technical specifications.
| Package/Case | D2PAK |
| Clamping Voltage-Max | 70V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 7A |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 55mR |
| On-state Resistance-Max | 55MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 2.3A |
| Output Current per Channel | 2.3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Propagation Delay | 15000ns |
| Radiation Hardening | No |
| Rated Current-Max | 2.3A |
| Supply Current | 2.5mA |
| RoHS | Compliant |
No datasheet is available for this part.
