
IC SWITCH IPS 1CH HI SIDE D2PAK
Sign in to ask questions about the International Rectifier IPS7091STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IPS7091STRLPBF technical specifications.
| Package/Case | D2PAK |
| Clamping Voltage-Max | 70V |
| Current | 1.5A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| On-state Resistance-Max | 120MR |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Rated Current-Max | 1.5A |
| Supply Current | 2.5mA |
| Voltage | 5.5V |
| Width | 11.3mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IPS7091STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
