
The IPS7091STRRPBF is a surface mount power switch from International Rectifier, packaged in a D2PAK. It operates at a maximum supply voltage of 5.5V and can handle a maximum output current of 1.5A. The device has a maximum power dissipation of 1.25W and an on-state resistance of 80 milliohms. It is designed to operate over a temperature range of -40°C to 150°C and is lead free. The switch is RoHS compliant and available in a tape and reel packaging format with 800 units per package.
International Rectifier IPS7091STRRPBF technical specifications.
| Package/Case | D2PAK |
| Current | 1.5A |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Current per Channel | 1.5A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Voltage | 5.5V |
| Width | 11.3mm |
| RoHS | Compliant |
No datasheet is available for this part.