
International Rectifier IR1150IPBF technical specifications.
| Package/Case | DIP |
| Frequency | 200kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Operating Supply Current | 36mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR1150IPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
