
The IR1150ISPBF is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum supply current of 175uA and a maximum supply voltage of 20V, with a minimum supply voltage of 15V. The device is packaged in a SOIC package with dimensions of 1.5mm in height, 5mm in length, and 4mm in width.
International Rectifier IR1150ISPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 175uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
