
Power Factor Correction CONTRLR 0.175mA 50KHz to 200KHz 8-Pin PDIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
