
INTERNATIONAL RECTIFIER IR1152STRPBF PFC CONTROLLER, 17V, SOIC-8
Sign in to ask questions about the International Rectifier IR1152STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR1152STRPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 66kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 976mW |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 14V |
| Mount | Surface Mount |
| Operating Supply Current | 9mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR1152STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
