
The IR1153SPBF is a surface mount component with a maximum operating temperature of 150°C and a minimum operating temperature of -25°C. It is packaged in a SOIC N package and is lead free. The component has a maximum supply voltage of 17V and a minimum supply voltage of 14V. It operates with a maximum supply current of 5mA and an operating supply current of 7mA.
Sign in to ask questions about the International Rectifier IR1153SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR1153SPBF technical specifications.
| Package/Case | SOIC N |
| Frequency | 22.2kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 14V |
| Mount | Surface Mount |
| Operating Supply Current | 7mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR1153SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
