
The IR1155SPBF is a surface mount component with a 5V reference voltage and a frequency of 200kHz. It is packaged in a SOIC case and is designed for surface mount applications. The component operates over a temperature range of -25°C to 125°C and has a maximum power dissipation of 976mW. It is RoHS compliant and lead free.
Sign in to ask questions about the International Rectifier IR1155SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR1155SPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 200kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 976mW |
| Max Supply Current | 8mA |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR1155SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.