
The IR1155STRPBF is a surface mount boost converter from International Rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 976mW and a maximum supply current of 13mA. The device is packaged in a SOIC package and is available in tape and reel packaging. The IR1155STRPBF is compliant with RoHS and Reach SVHC regulations.
Sign in to ask questions about the International Rectifier IR1155STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR1155STRPBF technical specifications.
| Package/Case | SOIC |
| Frequency | 200kHz |
| Height | 1.5mm |
| Length | 5mm |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 976mW |
| Max Supply Current | 13mA |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR1155STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
