
The IR11662STRPBF is a single-channel flyback rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It has a maximum output current of 1A and a maximum supply voltage of 18V. The device is packaged in a SOIC package with a lead-free finish and is RoHS compliant. It has a switching frequency of up to 500kHz and an on-state resistance of 5 ohms. The rectifier is designed for surface mount applications and is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the International Rectifier IR11662STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR11662STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 44ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 5R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Advanced Smart Rectifier™ |
| Switching Frequency-Max | 500kHz |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR11662STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
