
The IR11671ASPBF is a single driver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a surface mount SOIC package with dimensions of 5mm in length, 4mm in width, and 1.75mm in height. The device has a maximum supply voltage of 20V and a minimum supply voltage of -3V. The fall time is 30ns.
Sign in to ask questions about the International Rectifier IR11671ASPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR11671ASPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Height | 1.75mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Reach SVHC Compliant | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR11671ASPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
