
The IR11672ASPBF is a single-channel flyback switcher with a maximum output current of 2A and output voltage of 10.7V. It operates within a temperature range of -25°C to 125°C and is packaged in a SOIC case. The device is lead-free and RoHS compliant, with a maximum power dissipation of 970mW. It has a switching frequency of up to 500kHz and a turn-on delay time of 60ns.
Sign in to ask questions about the International Rectifier IR11672ASPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR11672ASPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Height | 1.5mm |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Max Power Dissipation | 970mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 10.7V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IR11672 Series |
| Supply Current | 50mA |
| Switching Frequency-Max | 500kHz |
| Topology | Flyback |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 60ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR11672ASPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
