
Advanced Smart Rectifier Control 8-Pin SOIC T/R
Sign in to ask questions about the International Rectifier IR11672ASTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR11672ASTRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 970mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.8mA |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 4R |
| Operating Supply Current | 50mA |
| Output Current | 2A |
| Output Voltage | 200V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Advanced Smart Rectifier™ |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR11672ASTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.