
The IR1167BSPBF is a single output SmartRectifier from International Rectifier, packaged in a surface mount SOIC package. It operates over a temperature range of -25°C to 125°C and is compliant with RoHS regulations. The device is lead free and available in quantities of 95 per rail or tube packaging.
International Rectifier IR1167BSPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SmartRectifier™ |
| RoHS | Compliant |
No datasheet is available for this part.
