
The IR1167BSTRPBF is a single-channel flyback switcher from International Rectifier, featuring a maximum output current of 7A and a switching frequency of up to 500kHz. It operates within a temperature range of -25°C to 125°C and is packaged in a surface-mount SOIC package. The device is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the International Rectifier IR1167BSTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR1167BSTRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Frequency | 500kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 7A |
| Max Power Dissipation | 970mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 7A |
| Output Voltage | 200V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 970mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SmartRectifier™ |
| Switching Frequency-Max | 500kHz |
| Termination | SMD/SMT |
| Topology | Flyback |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR1167BSTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
