
The IR11682STRPBF is a dual-channel SmartRectifier IC from International Rectifier, packaged in a SOIC surface mount package. It operates over a temperature range of -25°C to 125°C and has a maximum supply voltage of 18V. The IC features a fall time of 25ns and an on-state resistance of 5 ohms. It is not RoHS compliant.
International Rectifier IR11682STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 5R |
| RoHS Compliant | No |
| Series | SmartRectifier™ Series |
| Width | 4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
