
The IR1168SPBF is a dual output power IC from International Rectifier. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device features a maximum output current of 1A and a maximum supply voltage of 18V. It is packaged in a lead-free SOIC-5 package with a height of 1.5mm and a length of 5mm. The IC is designed for surface mount applications and is suitable for use in a variety of power management applications.
Sign in to ask questions about the International Rectifier IR1168SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR1168SPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Voltage | 200V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Type | Integrated Circuit (IC) |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR1168SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
