The IR1169SPBF is a flyback switcher with a maximum output current of 4A and a switching frequency of up to 500kHz. It operates within a temperature range of -40°C to 150°C and is packaged in a surface-mount SOIC package. The device is RoHS compliant and lead-free, making it suitable for environmentally friendly applications.
Sign in to ask questions about the International Rectifier IR1169SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR1169SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 970mW |
| Max Supply Current | 55mA |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Voltage | 10.7V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4A |
| Switching Frequency-Max | 500kHz |
| Topology | Flyback |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 70ns |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR1169SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.