The IR1169STRPBF is a single N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is packaged in a surface mount SOIC package and is lead-free. The device has a maximum output current of 4A and a maximum power dissipation of 970mW. The IR1169STRPBF is RoHS compliant and has a turn-on delay time of 95ns and a turn-off delay time of 75ns.
International Rectifier IR1169STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 970mW |
| Max Supply Current | 55mA |
| Max Supply Voltage | 19V |
| Min Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 75ns |
| Turn-On Delay Time | 95ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR1169STRPBF to view detailed technical specifications.
No datasheet is available for this part.