
Driver 100V 1A 2-OUT Hi/Lo Side Half Brdg 8-Pin SOIC Tube
International Rectifier IR2085SHR technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS | Not Compliant |
No datasheet is available for this part.
