
HALF BRIDGE DRIVER, SOFT TURN-ON, SINGLE INPUT PLUS SHUT-DOWN, ALL HIGH VOLTAGE
Sign in to ask questions about the International Rectifier IR21094STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21094STRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21094STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
