MOSFET DRVR 400V 2A 2-OUT Hi/Lo Side Non-Inv 18-Pin LLCC
Sign in to ask questions about the International Rectifier IR2110E4SCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2110E4SCS technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2110E4SCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.