
MOSFET DRVR 400V 2A 2-OUT Hi/Lo Side Non-Inv 14-Pin MO-036AB
Sign in to ask questions about the International Rectifier IR2110L4SCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2110L4SCS technical specifications.
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.6W |
| Max Supply Current | 600uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Power Dissipation | 1.6W |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IR2110L4SCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
