MOSFET DRVR 500V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W
International Rectifier IR2110SHR technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Current | 340uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 10ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.