
The IR2118SPBF is a single driver with a maximum output current of 500mA and a maximum supply voltage of 20V. It is packaged in a SOIC package with a height of 1.5mm, length of 5mm, and width of 4mm. The device operates over a temperature range of -40°C to 125°C and has a propagation delay of 200ns. The IR2118SPBF is lead-free and RoHS compliant.
Sign in to ask questions about the International Rectifier IR2118SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2118SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 65ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Power Dissipation | 625mW |
| Propagation Delay | 200ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2118SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
