
DRIVER, SINGLE, HIGH SIDE, 21271-8
Sign in to ask questions about the International Rectifier IR21271PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR21271PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 65ns |
| Height | 5.33mm |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 9V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 620V |
| Power Dissipation | 1W |
| Propagation Delay | 250ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 200ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR21271PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
